
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Counter | |
Operating Mode | - | |
Count Rate | 2kHz | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 45VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 121.20mm x 110.00mm | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.043,06000 € | 1.043,06 € |
| Unit Price without VAT: | 1.043,06000 € |
|---|---|
| Unit Price with VAT: | 1.241,24140 € |

