New at DigiKey
Image for DPF144P-NR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF144P-NR

DigiKey Part Number
5880-DPF144P-NR-ND
Manufacturer
Manufacturer Product Number
DPF144P-NR
Description
DPF144P-NR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Counter 45VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
Omega
Input Type
Voltage
Series
Voltage - Supply
45VDC
Packaging
Bulk
Reset
External
Part Status
Active
Panel Cutout Dimensions
Rectangular - 121.20mm x 110.00mm
Type
Counter
Mounting Type
Chassis Mount
Count Rate
2kHz
Termination Style
Screw Terminal
Time Format
99999.9hrs
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Characters Per Row
8
Operating Temperature
0°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1930,78000 €930,78 €
Manufacturers Standard Package
Unit Price without VAT:930,78000 €
Unit Price with VAT:1.107,62820 €