
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Batch Counter | |
Operating Mode | Quadrature | |
Count Rate | 6.5Hz | |
Time Format | Multiple | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters, Backlight | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | - | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 90.42mm x 90.42mm | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,11000 € | 776,11 € |
| Unit Price without VAT: | 776,11000 € |
|---|---|
| Unit Price with VAT: | 923,57090 € |

