
Category | Display Type LCD - Black Characters, Backlight |
Manufacturer Omega | Input Type Voltage |
Series | Output Type Analog |
Packaging Bulk | Reset Non-Resettable |
Part Status Active | Panel Cutout Dimensions Square - 90.42mm x 90.42mm |
Type Batch Counter | Mounting Type Chassis Mount |
Operating Mode Quadrature | Termination Style Screw Terminal |
Count Rate 6.5Hz | Ingress Protection IP67 - Dust Tight, Waterproof |
Time Format Multiple | Operating Temperature 0°C ~ 55°C |
Number of Characters Per Row 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,78000 € | 792,78 € |
| Unit Price without VAT: | 792,78000 € |
|---|---|
| Unit Price with VAT: | 943,40820 € |

