
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Batch Counter | |
Operating Mode | - | |
Count Rate | 10kHz | |
Time Format | Multiple | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.550" (13.97mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 54°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,90000 € | 783,90 € |
| Unit Price without VAT: | 783,90000 € |
|---|---|
| Unit Price with VAT: | 932,84100 € |

