New at DigiKey
Image for DPF11-RS232 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF11-RS232

DigiKey Part Number
5880-DPF11-RS232-ND
Manufacturer
Manufacturer Product Number
DPF11-RS232
Description
DPF11-RS232
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Batch Counter Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Omega
Display Characters - Height
0.550" (13.97mm)
Series
Input Type
Voltage
Packaging
Bulk
Output Type
Relay
Part Status
Active
Reset
Front Panel
Type
Batch Counter
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Count Rate
10kHz
Mounting Type
Panel Mount
Time Format
Multiple
Termination Style
Screw Terminal
Number of Characters Per Row
6
Operating Temperature
0°C ~ 54°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1953,76000 €953,76 €
Manufacturers Standard Package
Unit Price without VAT:953,76000 €
Unit Price with VAT:1.134,97440 €