
Category | Display Characters - Height 0.550" (13.97mm) |
Manufacturer Omega | Input Type Voltage |
Packaging Bulk | Output Type Relay (2) |
Part Status Active | Voltage - Supply 110VAC |
Type Batch Counter | Reset Programmable |
Operating Mode Up | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Count Rate 10kHz | Mounting Type DIN Rail |
Number of Characters Per Row 6 | Termination Style Screw Terminal |
Display Type LED - Red Characters | Operating Temperature 0°C ~ 54°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,00000 € | 784,00 € |
| Unit Price without VAT: | 784,00000 € |
|---|---|
| Unit Price with VAT: | 932,96000 € |

