
DP9800-TC | |
|---|---|
DigiKey Part Number | 5880-DP9800-TC-ND |
Manufacturer | Omega |
Manufacturer Product Number | DP9800-TC |
Description | BENCHTOP THERMOCOUPLE DIGITAL TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pocket 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Data Logging |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Omega | Temperature Range 0°C ~ 50°C |
Series | Display Type LCD |
Packaging Bulk | Input Type Thermocouple |
Part Status Active | Features Data Logging |
Type Pocket | Probe Type RTD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.841,96000 € | 1.841,96 € |
| Unit Price without VAT: | 1.841,96000 € |
|---|---|
| Unit Price with VAT: | 2.191,93240 € |

