New at DigiKey
Image for DP8PT-C24-DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8PT-C24-DC

DigiKey Part Number
5880-DP8PT-C24-DC-ND
Manufacturer
Manufacturer Product Number
DP8PT-C24-DC
Description
DP8PT-C24-DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LED - Tri-Color Bar Graph Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Characters - Height
0.830" (21.08mm)
Series
Voltage - Supply
12 ~ 36VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Active
Mounting Type
DIN Rail
Type
Process Meter
Termination Style
Screw Terminal
Measuring Type
Current, Voltage
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Measuring Range
0 ~ 24mA, 0 ~ 10VDC
Operating Temperature
0°C ~ 50°C
Display Type
LED - Tri-Color Bar Graph
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1555,45000 €555,45 €
Manufacturers Standard Package
Unit Price without VAT:555,45000 €
Unit Price with VAT:660,98550 €