
DP8PT-330-006 | |
|---|---|
DigiKey Part Number | 5880-DP8PT-330-006-ND |
Manufacturer | |
Manufacturer Product Number | DP8PT-330-006 |
Description | PROCESS/TEMP METER LCD PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage, Temperature | |
Measuring Range | 0 ~ 24mA, ±50 ~ 100mV, ±1 ~ 10VDC, -270°C ~ 2320°C | |
Display Type | LCD - Tri Color Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | - | |
Output Type | Digital | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,97000 € | 515,97 € |
| Unit Price without VAT: | 515,97000 € |
|---|---|
| Unit Price with VAT: | 614,00430 € |

