
DP8PT-006-DC | |
|---|---|
DigiKey Part Number | 5880-DP8PT-006-DC-ND |
Manufacturer | |
Manufacturer Product Number | DP8PT-006-DC |
Description | PROCESS/TEMP METER LCD PANEL MNT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Tri Color Characters |
Manufacturer Omega | Number of Characters Per Row 6 |
Series | Output Type Digital |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Meter | Termination Style Screw Terminal |
Measuring Type Current (3-Phase), Frequency, Voltage, Temperature | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 24mA, ±50 ~ 100mV, ±1 ~ 10VDC, -270°C ~ 2320°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,92000 € | 496,92 € |
| Unit Price without VAT: | 496,92000 € |
|---|---|
| Unit Price with VAT: | 591,33480 € |

