
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, RTD, Thermister, Thermocouple, Voltage | |
Measuring Range | -270°C ~ 2320°C, 0 ~ 20mA, 0 ~ 10V | |
Display Type | LED - Tri-Color Bar Graph | |
Number of Characters Per Row | 5, 5 | |
Display Characters - Height | - | |
Output Type | Analog, Relay | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.20mm x 44.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,79000 € | 488,79 € |
| Unit Price without VAT: | 488,79000 € |
|---|---|
| Unit Price with VAT: | 581,66010 € |

