New at DigiKey
Image for DP8EPT-006-EIP-DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8EPT-006-EIP-DC

DigiKey Part Number
5880-DP8EPT-006-EIP-DC-ND
Manufacturer
Manufacturer Product Number
DP8EPT-006-EIP-DC
Description
DP8EPT-006-EIP-DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
6
Manufacturer
Omega
Display Characters - Height
0.830" (21.08mm)
Series
Output Type
Analog, Relay
Packaging
Bulk
Voltage - Supply
12 ~ 36VDC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Process, Temperature Meter
Mounting Type
Panel Mount
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Termination Style
Screw Terminal
Measuring Range
0 ~ 24mA, ±50 ~ 100mV, ±1 ~ 10VDC, -270°C ~ 2320°C
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Display Type
LCD - Tri Color Characters
Operating Temperature
0°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1770,99000 €770,99 €
Manufacturers Standard Package
Unit Price without VAT:770,99000 €
Unit Price with VAT:917,47810 €