
Category | Display Type LED |
Manufacturer Omega | Number of Characters Per Row 4 |
Series | Output Type Digital |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process, Temperature Meter | Ingress Protection IP67 - Dust Tight, Waterproof |
Measuring Type Current, Process, Voltage | Operating Temperature 0°C ~ 50°C |
Measuring Range -10°C ~ 110°C |

