
DP7800-DC18/36 | |
|---|---|
DigiKey Part Number | 5880-DP7800-DC18/36-ND |
Manufacturer | |
Manufacturer Product Number | DP7800-DC18/36 |
Description | DP7800-DC18/36 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, Process, Voltage | |
Measuring Range | - | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | Relay | |
Voltage - Supply | 18 ~ 36VDC | |
Panel Cutout Dimensions | Rectangular - 90.93mm x 44.96mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.182,73000 € | 1.182,73 € |
| Unit Price without VAT: | 1.182,73000 € |
|---|---|
| Unit Price with VAT: | 1.407,44870 € |

