
DP7700-DUAL-S4 | |
|---|---|
DigiKey Part Number | 5880-DP7700-DUAL-S4-ND |
Manufacturer | |
Manufacturer Product Number | DP7700-DUAL-S4 |
Description | DP7700-DUAL-S4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Omega | Display Characters - Height 0.560" (14.22mm) |
Series | Output Type Analog, Relay |
Packaging Bulk | Voltage - Supply 115/230VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 128.52mm x 62.23mm |
Type Process, Temperature Meter | Mounting Type Panel Mount |
Measuring Type Current, Process, Voltage | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA, 0 ~ 10VDC | Operating Temperature -20°C ~ 60°C |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.991,77000 € | 1.991,77 € |
| Unit Price without VAT: | 1.991,77000 € |
|---|---|
| Unit Price with VAT: | 2.370,20630 € |

