
DP7600-S2 | |
|---|---|
DigiKey Part Number | 5880-DP7600-S2-ND |
Manufacturer | |
Manufacturer Product Number | DP7600-S2 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Omega | Output Type Digital |
Packaging Bulk | Voltage - Supply 115/230VAC |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Meter | Termination Style Screw Terminal |
Display Type LED - Red Characters | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.424,08000 € | 1.424,08 € |
| Unit Price without VAT: | 1.424,08000 € |
|---|---|
| Unit Price with VAT: | 1.694,65520 € |

