
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, Process, Voltage | |
Measuring Range | 4 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | Analog, Relay | |
Voltage - Supply | 115/230VAC | |
Panel Cutout Dimensions | Rectangular - 128.52mm x 62.23mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.775,03000 € | 3.775,03 € |
| Unit Price without VAT: | 3.775,03000 € |
|---|---|
| Unit Price with VAT: | 4.492,28570 € |

