New at DigiKey
Image for DP7600-A10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP7600-A10

DigiKey Part Number
5880-DP7600-A10-ND
Manufacturer
Manufacturer Product Number
DP7600-A10
Description
DP7600-A10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
5
Manufacturer
Omega
Display Characters - Height
0.560" (14.22mm)
Series
Output Type
Analog, Relay
Packaging
Bulk
Voltage - Supply
115/230VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 128.52mm x 62.23mm
Type
Process, Temperature Meter
Mounting Type
Panel Mount
Measuring Type
Current, Process, Voltage
Termination Style
Screw Terminal
Measuring Range
4 ~ 20mA, 0 ~ 10VDC
Operating Temperature
-20°C ~ 60°C
Display Type
LED - Red Characters
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.354,91000 €3.354,91 €
Manufacturers Standard Package
Unit Price without VAT:3.354,91000 €
Unit Price with VAT:3.992,34290 €