Process, Temperature Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP7005

DigiKey Part Number
5880-DP7005-ND
Manufacturer
Manufacturer Product Number
DP7005
Description
PROCESS/TEMP METER LED PANEL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Meter
Measuring Type
Current, Process, Voltage
Measuring Range
0°C ~ 999°C
Display Type
LED - Red Characters
Number of Characters Per Row
3
Display Characters - Height
-
Output Type
Digital
Voltage - Supply
12VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,71000 €150,71 €
Manufacturers Standard Package
Unit Price without VAT:150,71000 €
Unit Price with VAT:179,34490 €