
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 3 |
Series | Output Type Digital |
Packaging Bulk | Voltage - Supply 110VAC |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Meter | Termination Style Screw Terminal |
Measuring Type Current, Process, Voltage | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0°C ~ 999°C | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,83000 € | 148,83 € |
| Unit Price without VAT: | 148,83000 € |
|---|---|
| Unit Price with VAT: | 177,10770 € |

