Process, Temperature Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP612A

DigiKey Part Number
5880-DP612A-ND
Manufacturer
Manufacturer Product Number
DP612A
Description
PROCESS/TEMP METER LED PANEL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Omega
Number of Characters Per Row
3.5
Series
Output Type
Digital
Packaging
Bulk
Voltage - Supply
120 ~ 240VAC
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Meter
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.208,17000 €1.208,17 €
Manufacturers Standard Package
Unit Price without VAT:1.208,17000 €
Unit Price with VAT:1.437,72230 €