
DP612A-DC | |
|---|---|
DigiKey Part Number | 5880-DP612A-DC-ND |
Manufacturer | |
Manufacturer Product Number | DP612A-DC |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | - | |
Measuring Range | - | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | - | |
Output Type | Digital | |
Voltage - Supply | 120 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.292,14000 € | 1.292,14 € |
| Unit Price without VAT: | 1.292,14000 € |
|---|---|
| Unit Price with VAT: | 1.537,64660 € |

