
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Red Bar Graph | |
Number of Characters Per Row | 6, 6 | |
Display Characters - Height | 0.600" (15.24mm), 0.450" (11.43mm) | |
Output Type | Analog | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.111,90000 € | 1.111,90 € |
| Unit Price without VAT: | 1.111,90000 € |
|---|---|
| Unit Price with VAT: | 1.323,16100 € |

