New at DigiKey
Image for DP41-TC-GN-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP41-TC-GN-A

DigiKey Part Number
5880-DP41-TC-GN-A-ND
Manufacturer
Manufacturer Product Number
DP41-TC-GN-A
Description
DP41-TC-GN-A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction Meter LED - Green Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.540" (13.72mm)
Manufacturer
Omega
Output Type
Analog, Solid State
Series
Voltage - Supply
115/230VAC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Active
Mounting Type
DIN Rail
Type
Multifunction Meter
Termination Style
Screw Terminal
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Display Type
LED - Green Characters
Features
Serial Communications Output
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.266,06000 €1.266,06 €
Manufacturers Standard Package
Unit Price without VAT:1.266,06000 €
Unit Price with VAT:1.506,61140 €