
DP41-TC-AR4 | |
|---|---|
DigiKey Part Number | 5880-DP41-TC-AR4-ND |
Manufacturer | |
Manufacturer Product Number | DP41-TC-AR4 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 6 |
Series | Output Type Digital |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Meter | Termination Style Screw Terminal |
Measuring Type Current (3-Phase), Frequency, Voltage, Temperature | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 20mA, 0 ~ 10VDC, -270°C ~ 1820°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.681,84000 € | 1.681,84 € |
| Unit Price without VAT: | 1.681,84000 € |
|---|---|
| Unit Price with VAT: | 2.001,38960 € |

