
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage, Temperature | |
Measuring Range | -50°C ~ 1768°C | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.540" (13.72mm) | |
Output Type | Analog, Solid State | |
Voltage - Supply | 10 ~ 32VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4 | |
Features | Serial Communications Output | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.237,21000 € | 1.237,21 € |
| Unit Price without VAT: | 1.237,21000 € |
|---|---|
| Unit Price with VAT: | 1.472,27990 € |

