
DP400TP | |
|---|---|
DigiKey Part Number | 5880-DP400TP-ND |
Manufacturer | |
Manufacturer Product Number | DP400TP |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Dual Color Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Omega | Output Type Digital |
Series | Voltage - Supply 24 ~ 230VAC/DC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type LED - Dual Color Characters | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,54000 € | 363,54 € |
| Unit Price without VAT: | 363,54000 € |
|---|---|
| Unit Price with VAT: | 432,61260 € |

