
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 6 |
Series | Output Type Relay |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Process, Temperature Meter | Mounting Type Panel Mount |
Measuring Type Current, Process, Voltage | Termination Style Screw Terminal |
Measuring Range 0 ~ 10VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,41000 € | 532,41 € |
| Unit Price without VAT: | 532,41000 € |
|---|---|
| Unit Price with VAT: | 633,56790 € |

