
DP3600-3 | |
|---|---|
DigiKey Part Number | 5880-DP3600-3-ND |
Manufacturer | |
Manufacturer Product Number | DP3600-3 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 6 |
Series | Output Type Digital |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,41000 € | 695,41 € |
| Unit Price without VAT: | 695,41000 € |
|---|---|
| Unit Price with VAT: | 827,53790 € |

