
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 6 |
Series | Output Type Relay |
Packaging Bulk | Voltage - Supply 240VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Process, Temperature Meter | Mounting Type Panel Mount |
Measuring Type Current, Process, Voltage | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,70000 € | 610,70 € |
| Unit Price without VAT: | 610,70000 € |
|---|---|
| Unit Price with VAT: | 726,73300 € |

