
DP25B-TC-DC10/32-AR | |
|---|---|
DigiKey Part Number | 5880-DP25B-TC-DC10/32-AR-ND |
Manufacturer | |
Manufacturer Product Number | DP25B-TC-DC10/32-AR |
Description | DP25B-TC-DC10/32-AR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | Thermocouple | |
Measuring Range | -270°C ~ 1372°C | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.830" (21.08mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 10 ~ 32VDC | |
Panel Cutout Dimensions | Rectangular - 91.95mm x 44.96mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,04000 € | 928,04 € |
| Unit Price without VAT: | 928,04000 € |
|---|---|
| Unit Price with VAT: | 1.104,36760 € |

