Temperature Meter LCD - Tri Color Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP25B-TC-AR

DigiKey Part Number
5880-DP25B-TC-AR-ND
Manufacturer
Manufacturer Product Number
DP25B-TC-AR
Description
TEMP METER LCD DIN RAIL
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Temperature Meter LCD - Tri Color Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Tri Color Characters
Manufacturer
Omega
Number of Characters Per Row
4
Series
Display Characters - Height
0.830" (21.08mm)
Packaging
Bulk
Output Type
Option Cards Available
Part Status
Active
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Type
Temperature Meter
Mounting Type
DIN Rail
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Termination Style
Screw Terminal
Measuring Range
-270°C ~ 1372°C
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1717,86000 €717,86 €
Manufacturers Standard Package
Unit Price without VAT:717,86000 €
Unit Price with VAT:854,25340 €