
DP25B-TC-230-AI-R | |
|---|---|
DigiKey Part Number | 5880-DP25B-TC-230-AI-R-ND |
Manufacturer | |
Manufacturer Product Number | DP25B-TC-230-AI-R |
Description | DP25B-TC-230-AI-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Omega | Display Characters - Height 0.830" (21.08mm) |
Series | Output Type Analog |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 91.95mm x 44.96mm |
Type Temperature Meter | Mounting Type DIN Rail |
Measuring Type Thermocouple | Termination Style Screw Terminal |
Measuring Range -270°C ~ 1372°C | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,86000 € | 774,86 € |
| Unit Price without VAT: | 774,86000 € |
|---|---|
| Unit Price with VAT: | 922,08340 € |

