Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP25B-E

DigiKey Part Number
5880-DP25B-E-ND
Manufacturer
Manufacturer Product Number
DP25B-E
Description
AMMETER/VOLTMETER LED PANEL MNT
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Omega
Number of Characters Per Row
3.5
Series
Voltage - Supply
24VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Ammeter, Voltmeter
Termination Style
Screw Terminal
Measuring Type
Current, Voltage
Operating Temperature
0°C ~ 50°C
Measuring Range
0 ~ 10VDC, 0 ~ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1455,50000 €455,50 €
Manufacturers Standard Package
Unit Price without VAT:455,50000 €
Unit Price with VAT:542,04500 €