Process Meter LCD - Tri Color Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP25B-E-R

DigiKey Part Number
5880-DP25B-E-R-ND
Manufacturer
Manufacturer Product Number
DP25B-E-R
Description
PROCESS METER LCD DIN RAIL
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Tri Color Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Tri Color Characters
Manufacturer
Omega
Number of Characters Per Row
4
Series
Display Characters - Height
0.830" (21.08mm)
Packaging
Bulk
Output Type
Relay (2)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Type
Process Meter
Mounting Type
DIN Rail
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Termination Style
Screw Terminal
Measuring Range
0 ~ 20mA, ±0.05 ~ 10V
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1605,48000 €605,48 €
Manufacturers Standard Package
Unit Price without VAT:605,48000 €
Unit Price with VAT:720,52120 €