Process Meter LCD - Tri Color Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP25B-E-DC10/32-AR

DigiKey Part Number
5880-DP25B-E-DC10/32-AR-ND
Manufacturer
Manufacturer Product Number
DP25B-E-DC10/32-AR
Description
PROCESS METER LCD DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Tri Color Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Characters - Height
0.830" (21.08mm)
Series
Output Type
Option Cards Available
Packaging
Bulk
Voltage - Supply
10 ~ 32VDC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Type
Process Meter
Mounting Type
DIN Rail
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Termination Style
Screw Terminal
Measuring Range
0 ~ 20mA, ±0.05 ~ 10V
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Tri Color Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1912,36000 €912,36 €
Manufacturers Standard Package
Unit Price without VAT:912,36000 €
Unit Price with VAT:1.085,70840 €