
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 25mA, 0 ~ 10V |
Series | Isolation 1200V |
Packaging Bulk | Voltage - Supply Loop Powered |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Voltage | Operating Temperature -10°C ~ 60°C |
Input Range (Current, Voltage) 0 ~ 50mA, 0 ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,38000 € | 642,38 € |
| Unit Price without VAT: | 642,38000 € |
|---|---|
| Unit Price with VAT: | 764,43220 € |

