Signal Conditioner Resistance, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMD4059-DC

DigiKey Part Number
5880-DMD4059-DC-ND
Manufacturer
Manufacturer Product Number
DMD4059-DC
Description
DIN RAIL SIGNAL CONDITIONER, DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Signal Conditioner Resistance, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Current, Voltage
Manufacturer
Omega
Output Range
0 ~ 25mA, 0 ~ 10V (Configurable)
Series
Isolation
1200V
Packaging
Bulk
Features
Excitation Supply
Part Status
Active
Voltage - Supply
80 ~ 265VAC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Resistance, Voltage
Termination Style
Screw Terminal
Input Range (Current, Voltage)
0 ~ 400mV
Operating Temperature
-10°C ~ 60°C
Input Range (Additional)
100 ~ 10kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1576,59000 €576,59 €
Manufacturers Standard Package
Unit Price without VAT:576,59000 €
Unit Price with VAT:686,14210 €