
Category | Input Range (Additional) 100 ~ 1MOhm |
Manufacturer Omega | Output Type Current, Voltage |
Series | Output Range 0 ~ 20mA, 0 ~ 10V |
Packaging Bulk | Isolation 1200V |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Resistance | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,28000 € | 589,28 € |
| Unit Price without VAT: | 589,28000 € |
|---|---|
| Unit Price with VAT: | 701,24320 € |

