
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, ±10V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | - | |
Isolation | 1200V | |
Features | Alarm Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,03000 € | 369,03 € |
| Unit Price without VAT: | 369,03000 € |
|---|---|
| Unit Price with VAT: | 439,14570 € |

