
Category | Input Range (Current, Voltage) 0 ~ 20mA, ±10V (Configurable) |
Manufacturer Omega | Output Type Current |
Series | Isolation 1200V |
Packaging Bulk | Features Alarm Relay |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Voltage | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,99000 € | 448,99 € |
| Unit Price without VAT: | 448,99000 € |
|---|---|
| Unit Price with VAT: | 534,29810 € |

