
DHT101080LD | |
|---|---|
DigiKey Part Number | 5880-DHT101080LD-ND |
Manufacturer | |
Manufacturer Product Number | DHT101080LD |
Description | HEATER TAPE, HIGH TEMPERATURE, D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Tape 900°F (482°C) Silicone Rubber 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 900°F (482°C) | |
Watt Density @ 12V | 13.1 W/in² | |
Power (Watts) | 1248 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 8' (2.44m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Thickness | - | |
Material | Silicone Rubber | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 24.000" (609.60mm) | |
Material - Insulation | Fiberglass | |
Wire Gauge | - | |
Color | Gold | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,33000 € | 223,33 € |
| Unit Price without VAT: | 223,33000 € |
|---|---|
| Unit Price with VAT: | 265,76270 € |

