
DHT101020LD | |
|---|---|
DigiKey Part Number | 5880-DHT101020LD-ND |
Manufacturer | |
Manufacturer Product Number | DHT101020LD |
Description | HEATER TAPE, HIGH TEMPERATURE, D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Tape 900°F (482°C) Silicone Rubber 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 24.000" (609.60mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Tape | Termination Wire Leads |
Temperature Rating 900°F (482°C) | Length - Lead Wire 24.000" (609.60mm) |
Watt Density @ 12V 13.1 W/in² | Material - Insulation Fiberglass |
Power (Watts) 312 W | Color Gold |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,75000 € | 140,75 € |
| Unit Price without VAT: | 140,75000 € |
|---|---|
| Unit Price with VAT: | 167,49250 € |

