Heat Tape 1400°F (760°C) 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHT052060LD

DigiKey Part Number
5880-DHT052060LD-ND
Manufacturer
Manufacturer Product Number
DHT052060LD
Description
HEATER TAPE, HIGH TEMPERATURE, D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 1400°F (760°C) 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
468 W
Manufacturer
Omega
Voltage
240V
Series
Diameter
0.500" (12.70mm)
Packaging
Bulk
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Part Status
Active
Termination
Wire Leads
Type
Heat Tape
Length - Lead Wire
24.000" (609.60mm)
Temperature Rating
1400°F (760°C)
Color
White
Watt Density @ 12V
13.1 W/in²
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,71000 €134,71 €
Manufacturers Standard Package
Unit Price without VAT:134,71000 €
Unit Price with VAT:160,30490 €