
DHT051060LD | |
|---|---|
DigiKey Part Number | 5880-DHT051060LD-ND |
Manufacturer | |
Manufacturer Product Number | DHT051060LD |
Description | HEATER TAPE, HIGH TEMPERATURE, D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Tape 900°F (482°C) Silicone Rubber 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 6' (1.83m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Tape | Termination Wire Leads |
Temperature Rating 900°F (482°C) | Length - Lead Wire 24.000" (609.60mm) |
Watt Density @ 12V 13.1 W/in² | Material - Insulation Fiberglass |
Power (Watts) 468 W | Color Gold |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,96000 € | 165,96 € |
| Unit Price without VAT: | 165,96000 € |
|---|---|
| Unit Price with VAT: | 197,49240 € |

