
Category | Temperature Range 0°C ~ 1600°C |
Manufacturer Omega | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 304.8mm |
Element Type K - Type | Diameter - Protective Tube 7.67mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,16000 € | 52,16 € |
| Unit Price without VAT: | 52,16000 € |
|---|---|
| Unit Price with VAT: | 62,07040 € |

