
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | N, kg, lb | |
Capacity | - | |
Accuracy | ±0.1% | |
Resolution | Display Unit Dependent | |
Display Type | Analog | |
Features | Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,96000 € | 938,96 € |
| Unit Price without VAT: | 938,96000 € |
|---|---|
| Unit Price with VAT: | 1.117,36240 € |

