
DFG81-2 | |
|---|---|
DigiKey Part Number | 5880-DFG81-2-ND |
Manufacturer | Omega |
Manufacturer Product Number | DFG81-2 |
Description | FORCE GAUGE ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Force Gauge Analog |
Datasheet | Datasheet |
Category | Display Units N, kg, lb |
Manufacturer Omega | Accuracy ±0.3% |
Series | Resolution 0.02 |
Packaging Bulk | Display Type Analog |
Part Status Active | Features Multiple Output |
Type Force Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,85000 € | 1.075,85 € |
| Unit Price without VAT: | 1.075,85000 € |
|---|---|
| Unit Price with VAT: | 1.280,26150 € |

