
DFG55-RS232 | |
|---|---|
DigiKey Part Number | 5880-DFG55-RS232-ND |
Manufacturer | |
Manufacturer Product Number | DFG55-RS232 |
Description | DFG55-RS232 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Force Gauge LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | gF, kgF, kN, mN, N, ozF, lbF | |
Capacity | - | |
Accuracy | ±0.1% | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | Multiple Output | |
Sampling Rate (Per Second) | 7.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,09000 € | 131,09 € |
| Unit Price without VAT: | 131,09000 € |
|---|---|
| Unit Price with VAT: | 155,99710 € |

